74ABT841N
vs
74FCT841BSPC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-24
0.300 INCH, SLIM, PLASTIC, DIP-24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
Logic IC Type
D LATCH
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Family
FCT
Length
31.915 mm
Load Capacitance (CL)
50 pF
Number of Ports
2
Output Polarity
TRUE
Propagation Delay (tpd)
8 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Technology
CMOS
Width
7.62 mm
Compare 74FCT841BSPC with alternatives