74ABT821D vs SN74ABT821ADWR feature comparison

74ABT821D Philips Semiconductors

Buy Now Datasheet

SN74ABT821ADWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 125000000 Hz 125000000 Hz
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Functions 10 10
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SO-24
Pin Count 24
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family ABT
JESD-609 Code e4
Length 15.4 mm
Load Capacitance (CL) 50 pF
Number of Bits 10
Number of Ports 2
Output Polarity TRUE
Packing Method TR
Power Supply Current-Max (ICC) 38 mA
Prop. Delay@Nom-Sup 6.7 ns
Propagation Delay (tpd) 6.7 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Technology BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare SN74ABT821ADWR with alternatives