74ABT574AD
vs
TD74ABT574FW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
624.9
CO2e (mg)
7686.27
Total Weight
488
Category CO2 Kg
12
12.3
CO2
5856
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
34
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Conflict Minerals Statement
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
D FLIP-FLOP
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
40 mA
Prop. Delay@Nom-Sup
5.1 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Base Number Matches
3
1
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Additional Feature
BROADSIDE VERSION OF 374; POWER OFF DISABLE OUTPUTS
Family
ABT
JESD-609 Code
e2
Length
12.8 mm
Load Capacitance (CL)
50 pF
Number of Bits
8
Number of Ports
2
Output Polarity
TRUE
Propagation Delay (tpd)
6.5 ns
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
BICMOS
Terminal Finish
TIN COPPER/TIN SILVER
Width
7.5 mm
Compare TD74ABT574FW with alternatives