74ABT245-1D
vs
74ABT245CSCX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SOP,
|
0.300 INCH, MS-013, SOIC-20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON OUTPUT ENABLE AND DIRECTION CONTROL; 30 OHM OUTPUT SERIES RESISTOR
|
WITH DIRECTION CONTROL
|
Family |
ABT
|
ABT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
12.8 mm
|
12.8 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.642 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e3
|
Max I(ol) |
|
0.064 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP20,.4
|
Packing Method |
|
TR
|
Power Supply Current-Max (ICC) |
|
30 mA
|
Prop. Delay@Nom-Sup |
|
3.6 ns
|
Propagation Delay (tpd) |
|
3.6 ns
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 74ABT245-1D with alternatives
Compare 74ABT245CSCX with alternatives