74ABT244D,623
vs
74ABT244D,623
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOP
SOP
Package Description
7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20
7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20
Pin Count
20
20
Manufacturer Package Code
SOT163-1
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
8 Weeks
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type
ENABLE LOW
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
30 mA
30 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Date Of Intro
1991-04-23
Samacsys Manufacturer
Nexperia
Compare 74ABT244D,623 with alternatives
74ABT244D,623 vs SN74ABT244ADWRG4
74ABT244D,623 vs SN74ABT2244ADWE4
74ABT244D,623 vs 74ABT244-1D
74ABT244D,623 vs 74ABT244D,602
74ABT244D,623 vs 74ABT244CSCX
74ABT244D,623 vs 74ABT2244CSC
74ABT244D,623 vs 74ABT2244CSCX
74ABT244D,623 vs 74ABT244D
74ABT244D,623 vs SN74ABT2244DW
Compare 74ABT244D,623 with alternatives
74ABT244D,623 vs SN74ABT244ADWRG4
74ABT244D,623 vs SN74ABT2244ADWE4
74ABT244D,623 vs 74ABT244-1D
74ABT244D,623 vs 74ABT244D,602
74ABT244D,623 vs 74ABT244CSCX
74ABT244D,623 vs 74ABT2244CSC
74ABT244D,623 vs 74ABT2244CSCX
74ABT244D,623 vs 74ABT244D
74ABT244D,623 vs SN74ABT2244DW