74ABT241CMSAX
vs
SN74ABT241DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP,
SSOP,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
7.2 mm
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
4.6 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
4
1
Compare 74ABT241CMSAX with alternatives
Compare SN74ABT241DB with alternatives