74ABT16841ADL,512 vs CY74FCT162841ATPVC feature comparison

74ABT16841ADL,512 Nexperia

Buy Now Datasheet

CY74FCT162841ATPVC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP SSOP
Package Description SSOP, SSOP56,.4 SSOP, SSOP56,.4
Pin Count 56 56
Manufacturer Package Code SOT371-1
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia
Family ABT FCT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e0
Length 18.425 mm 18.415 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.024 A
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 19 mA
Prop. Delay@Nom-Sup 4.9 ns 6.5 ns
Propagation Delay (tpd) 3.7 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant

Compare 74ABT16841ADL,512 with alternatives

Compare CY74FCT162841ATPVC with alternatives