74ABT16652CSSCX
vs
74ABT16652DL,518
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
56
56
Reach Compliance Code
unknown
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ABT
ABT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
Length
18.415 mm
18.425 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
4.9 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.74 mm
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
4
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
19 mA
Compare 74ABT16652CSSCX with alternatives
Compare 74ABT16652DL,518 with alternatives
74ABT16652DL,518 vs SN74ABT16652DLRG4
74ABT16652DL,518 vs SN74ABT16652DLR
74ABT16652DL,518 vs 74ABT16652DL-T
74ABT16652DL,518 vs 74ABT16652CSSC
74ABT16652DL,518 vs 74ABT16652DL
74ABT16652DL,518 vs 74ABT16652DL,512
74ABT16652DL,518 vs SN74ABT16652DLG4
74ABT16652DL,518 vs CY74FCT162652ATPVCT
74ABT16652DL,518 vs CY74FCT162652ATPVC