74ABT16543CMTD vs SNJ54HCT652FK-00 feature comparison

74ABT16543CMTD Fairchild Semiconductor Corporation

Buy Now Datasheet

SNJ54HCT652FK-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description 6.10 MM, MO-153, TSSOP-56 QCCN,
Pin Count 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ABT HCT
JESD-30 Code R-PDSO-G56 S-CQCC-N28
JESD-609 Code e3
Length 14 mm 11.43 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 2
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 56 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Power Supply Current-Max (ICC) 60 mA
Prop. Delay@Nom-Sup 5.7 ns
Propagation Delay (tpd) 5.5 ns 80 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.1 mm 11.43 mm
Base Number Matches 4 1

Compare 74ABT16543CMTD with alternatives

Compare SNJ54HCT652FK-00 with alternatives