74ABT16501CSSCX vs 74ABT16501ADL-T feature comparison

74ABT16501CSSCX National Semiconductor Corporation

Buy Now Datasheet

74ABT16501ADL-T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description 0.300 INCH, PLASTIC, SSOP-56
Reach Compliance Code unknown not_compliant
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ABT
JESD-30 Code R-PDSO-G56
Length 18.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 18
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 68 mA
Propagation Delay (tpd) 5.3 ns
Qualification Status Not Qualified
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm
Base Number Matches 4 2
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn85Pb15)