74ABT16244DL-T vs 74ABT16244CSSC feature comparison

74ABT16244DL-T NXP Semiconductors

Buy Now Datasheet

74ABT16244CSSC Fairchild Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
SSOP, 0.300 INCH, MO-118, SSOP-48
unknown unknown
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
ABT ABT
R-PDSO-G48 R-PDSO-G48
15.875 mm 15.875 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
4 4
4 4
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
60 mA 60 mA
4.1 ns 8 ns
Not Qualified Not Qualified
2.8 mm 2.74 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
7.5 mm 7.495 mm
1 4
Yes
SSOP
48
ENABLE LOW
e3
0.064 A
1
SSOP48,.4
3.9 ns
MATTE TIN

Compare 74ABT16244DL-T with alternatives

Compare 74ABT16244CSSC with alternatives