74ABT16244CSSCX_NL vs 74ABT16244-1DL feature comparison

74ABT16244CSSCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74ABT16244-1DL Philips Semiconductors

Buy Now Datasheet
Yes No
Obsolete Transferred
FAIRCHILD SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
SSOP
SSOP, SSOP48,.4 SSOP, SSOP48,.4
48
compliant unknown
8542.39.00.01 8542.39.00.01
ENABLE LOW ENABLE LOW
ABT
R-PDSO-G48 R-PDSO-G48
e3 e0
15.875 mm
50 pF
BUS DRIVER BUS DRIVER
0.064 A 0.012 A
1
4 4
4 4
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP48,.4 SSOP48,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
TR
60 mA
3.9 ns 4.4 ns
8 ns
Not Qualified Not Qualified
2.74 mm
5.5 V
4.5 V
5 V 5 V
YES YES
BICMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
7.495 mm
2 2

Compare 74ABT16244CSSCX_NL with alternatives