74ABT16240ADGG
vs
IDT74FCT162240ETPAT/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP, TSSOP48,.3,20
TSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
TSSOP
Pin Count
48
Family
FCT
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Propagation Delay (tpd)
3.2 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
CMOS
Terminal Finish
TIN LEAD
Width
6.1 mm
Compare IDT74FCT162240ETPAT/R with alternatives