74ABT162244DL-T vs SN74ABT162244DLG4 feature comparison

74ABT162244DL-T NXP Semiconductors

Buy Now Datasheet

SN74ABT162244DLG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
SSOP SSOP
SSOP, SSOP-48
48 48
unknown compliant
8542.39.00.01 8542.39.00.01
ABT ABT
R-PDSO-G48 R-PDSO-G48
e4 e4
15.875 mm 15.875 mm
BUS DRIVER BUS DRIVER
1 1
4 4
4 4
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
NOT SPECIFIED 260
4.4 ns 4.8 ns
Not Qualified Not Qualified
2.8 mm 2.79 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
NOT SPECIFIED 30
7.5 mm 7.49 mm
2 1
Texas Instruments
TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR
ENABLE LOW
0.012 A
SSOP48,.4
TUBE
4.8 ns

Compare 74ABT162244DL-T with alternatives

Compare SN74ABT162244DLG4 with alternatives