74ABT04PW-T
vs
74ABT04PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEXPERIA
Package Description
TSSOP, TSSOP14,.25
PLASTIC, TSSOP1-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.02 A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
Factory Lead Time
8 Weeks
Date Of Intro
1995-10-01
Samacsys Manufacturer
Nexperia
Family
ABT
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Power Supply Current-Max (ICC)
0.05 mA
Propagation Delay (tpd)
3 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare 74ABT04PW,118 with alternatives