74919-200CALF
vs
88616-152CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
PCMCIA CONNECTOR
PCMCIA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (4) OVER PALLADIUM NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
136
136
Base Number Matches
2
2
Contact Finish Termination
TIN (98) OVER NICKEL
JESD-609 Code
e3
Mating Information
88613-002
Terminal Pitch
1.27 mm
UL Flammability Code
94V-0
Compare 74919-200CALF with alternatives
Compare 88616-152CB with alternatives