7490A vs 54ACT161DMQB feature comparison

7490A NXP Semiconductors

Buy Now Datasheet

54ACT161DMQB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP E2V TECHNOLOGIES PLC
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS LG_MAX
Count Direction UP UP
Family TTL/H/L ACT
JESD-30 Code R-PDIP-T14 R-GDIP-T16
Length 19.05 mm 19.94 mm
Load Capacitance (CL) 15 pF 50 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Bits 3 4
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 53 mA 50 mA
Propagation Delay (tpd) 100 ns 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 4.07 mm 5.08 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 18 MHz 85 MHz
Base Number Matches 3 4
Max Frequency@Nom-Sup 85000000 Hz
Max I(ol) 0.024 A
Prop. Delay@Nom-Sup 10.5 ns
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 7490A with alternatives

Compare 54ACT161DMQB with alternatives