748877-1 vs V23529-A3121-B225 feature comparison

748877-1 TE Connectivity

Buy Now Datasheet

V23529-A3121-B225 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 2 2
Manufacturer Series V23529

Compare 748877-1 with alternatives

Compare V23529-A3121-B225 with alternatives