748877-1
vs
4-338212-3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AMPLIMITE
|
ACTION PIN
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
338212
|
|
|
|
Compare 748877-1 with alternatives
Compare 4-338212-3 with alternatives