748849-1
vs
87203-1362
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
MOLEX LLC
Reach Compliance Code
unknown
unknown
Additional Feature
AMPLIMITE
EMI/RFI SHIELDED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.738 inch
Body Length
2.08 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
Shell Finish
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Insulator Material
POLYESTER
Manufacturer Series
87203
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 748849-1 with alternatives
Compare 87203-1362 with alternatives