7488-50 vs 7338-45-56 feature comparison

7488-50 Molex

Buy Now Datasheet

7338-45-56 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Category CO2 Kg 3.89
Additional Feature PLASTIC, 94V-0 PLASTIC, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 7488-50 with alternatives

Compare 7338-45-56 with alternatives