748469-1
vs
1658676-1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.494 inch
|
0.509 inch
|
Body Depth |
1.535 inch
|
|
Body Length |
1.541 inch
|
1.556 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Insertion Force-Max |
13.344 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.09 inch
|
0.09 inch
|
Mating Contact Row Spacing |
0.078 inch
|
0.078 inch
|
Mounting Option 1 |
HOLE .112-.124
|
LOCKING
|
Mounting Option 2 |
NON-THREADED
|
|
Number of Rows Loaded |
3
|
3
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Total Number of Contacts |
26
|
26
|
Withdrawl Force-Min |
.2224 N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
5 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT APPLICABLE
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
YES
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Diameter-Min |
|
0.165 inch
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Shell Size |
|
2/A
|
Terminal Pitch |
|
2.28 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|