74817-9-025LF vs 74817-5-025LF feature comparison

74817-9-025LF Amphenol Communications Solutions

Buy Now Datasheet

74817-5-025LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.701 inch 0.701 inch
Body Depth 0.669 inch 0.669 inch
Body Length 0.468 inch 0.468 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .556 N .556 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 6 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 2 2

Compare 74817-9-025LF with alternatives

Compare 74817-5-025LF with alternatives