747960-3 vs ORD50M0S500X feature comparison

747960-3 TE Connectivity

Buy Now Datasheet

ORD50M0S500X Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE, SHIELDED
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE/POLYESTER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body Breadth 0.605 inch
Body Depth 0.411 inch
Body Length 2.635 inch
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 3
Rated Current (Signal) 7.5 A

Compare 747960-3 with alternatives

Compare ORD50M0S500X with alternatives