747925-000 vs M22759/33-24-2 feature comparison

747925-000 TE Connectivity

Buy Now Datasheet

M22759/33-24-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE
Cable Types SPEC 55 MIL-DTL-22759
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2
DIN Conformance NO
Diameter 1.37 mm 0.94 mm
IEC Conformance NO
MIL Conformance NO YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Rated Voltage(DC) 600 V
Shielding YES NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 4
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
Insulator Material CROSSLINKED EXTRUDED MODIFIED ETFE
Resistance 0.093 Ω

Compare 747925-000 with alternatives

Compare M22759/33-24-2 with alternatives