747917-7 vs 617-U-37-S-CF-1-20 feature comparison

747917-7 TE Connectivity

Buy Now Datasheet

617-U-37-S-CF-1-20 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE EMI/RFI SHIELDED TYPE
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (1) OVER NICKEL (50)
Contact Finish Termination TIN COPPER (90) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e2
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 747917-7 with alternatives

Compare 617-U-37-S-CF-1-20 with alternatives