747850-5
vs
K88X-BF-25P-R15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
KYCON INC
Reach Compliance Code
unknown
compliant
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance
NO
NO
Manufacturer Series
747850
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Board Mounting Option
HOLE .120
Body Breadth
0.494 inch
Body Depth
0.432 inch
Body Length
2.09 inch
Contact Finish Mating
GOLD (15)
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Contact Pitch
0.11 inch
Mating Contact Row Spacing
0.11 inch
Mounting Option 1
#4-40
Mounting Option 2
RIVET & JACKSCREW
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Pitch
2.77 mm
Compare 747850-5 with alternatives
Compare K88X-BF-25P-R15 with alternatives