747850-5
vs
745994-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
AMPLIMITE
AMPLIMITE
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Manufacturer Series
747850
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
CARBON STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Category CO2 Kg
4
Qualifications
UL
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.509 inch
Body Depth
0.59 inch
Body Length
2.08 inch
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e0
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
PCB Contact Row Spacing
2.84 mm
Compare 747850-5 with alternatives
Compare 745994-4 with alternatives