747846-6 vs 6-747846-9 feature comparison

747846-6 TE Connectivity

Buy Now Datasheet

6-747846-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 20 Weeks, 2 Days 14 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMPLIMITE
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.497 inch
Body Length 2.08 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 6A 6A
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 SCREWLOCKS SCREWLOCKS
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 6 A 6 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material ZINC ALLOY ZINC ALLOY
Shell Size 3/B 3/B
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1