747250-4 vs 747840-2 feature comparison

747250-4 TE Connectivity

Buy Now Datasheet

747840-2 TE's AMP

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 21 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE AMPLIMITE
Body Breadth 0.494 inch
Body Depth 0.498 inch
Body Length 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE/POLYESTER POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mains Connector Rating 6A
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4/40 UNC
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 6 A
Reference Standard UL
Shell Finish TIN TIN
Shell Material ZINC ALLOY STEEL
Shell Size 1/E 1/E
Terminal Length 0.125 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N
Base Number Matches 1 2

Compare 747250-4 with alternatives

Compare 747840-2 with alternatives