746435-3
vs
1-917949-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
AMP-LATCH
WITH TAPE AND REEL PACKAGING
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Termination Type
IDC
Total Number of Contacts
16
16
UL Flammability Code
94V-0
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
LOCATING POSTS
Body Breadth
0.161 inch
Body Depth
0.126 inch
Body Length
0.331 inch
Contact Finish Mating
AU ON NI
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.02 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.6482 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
0.508 mm
Compare 746435-3 with alternatives