745N2220BBH0K
vs
B32643B1223K189
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.022 µF
0.022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
15 mm
Length
26.5 mm
26.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Terminal Pitch
22.5 mm
22.5 mm
Width
6 mm
6 mm
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
TR, 20 INCH
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Shape
WIRE
Compare 745N2220BBH0K with alternatives
Compare B32643B1223K189 with alternatives