745F1180JH00K
vs
745F1180JE00K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
354 mΩ
354 mΩ
Height
9 mm
9 mm
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
600 mA
600 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare 745F1180JH00K with alternatives
Compare 745F1180JE00K with alternatives