745C101122JP
vs
CND2B10TTED122J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Construction
Rectangular
Chip
Element Power Dissipation
0.063 W
First Element Resistance
1200 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.575 mm
0.6 mm
Package Length
3.1 mm
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
6.4 mm
3.1 mm
Packing Method
TR, PLASTIC, 7 INCH
TR, 10 Inch
Rated Power Dissipation (P)
0.504 W
0.063 W
Rated Temperature
70 °C
Resistance
1200 Ω
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1200 Ω
Size Code
1225
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare 745C101122JP with alternatives
Compare CND2B10TTED122J with alternatives