745990-3 vs 5747840-4 feature comparison

745990-3 TE Connectivity

Buy Now Datasheet

5747840-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMPLIMITE AMPLIMITE
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE/POLYESTER
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL ZINC ALLOY
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 3 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.498 inch
Body Length 1.213 inch
Contact Design PREASSEM CONN
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
EMI Shielded NO
Insertion Force-Max 20.016 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mains Connector Rating 6A
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4/40 UNC
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 6 A
Reference Standard UL
Terminal Length 0.125 inch
Terminal Pitch 2.74 mm

Compare 745990-3 with alternatives

Compare 5747840-4 with alternatives