745-602/011-016 vs 745-602/006-006 feature comparison

745-602/011-016 WAGO Innovative Connections

Buy Now Datasheet

745-602/006-006 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature FRONT ENTRY FRONT ENTRY
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 57 A 57 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 16 mm2 16 mm2
Wire Gauge 6 AWG 6 AWG
Base Number Matches 1 1

Compare 745-602/011-016 with alternatives

Compare 745-602/006-006 with alternatives