745-086-540-201 vs 745-086-520-201 feature comparison

745-086-540-201 EDAC Inc

Buy Now Datasheet

745-086-520-201 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.35 inch
Body Depth 0.645 inch 0.645 inch
Body Length 4.56 inch 4.56 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 1697VAC V
Filter Feature NO NO
Insertion Force-Max 89 N 89 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 10 A 10 A
Reference Standard UL UL
Terminal Length 0.56 inch 0.19 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 86 86
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 44 N 44 N
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Mounting Type BOARD
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Terminal Pitch 2.54 mm

Compare 745-086-540-201 with alternatives

Compare 745-086-520-201 with alternatives