745-082-525-201 vs 305-082-521-268 feature comparison

745-082-525-201 EDAC Inc

Buy Now Datasheet

305-082-521-268 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.35 inch 0.5 inch
Body Depth 0.645 inch 0.47 inch
Body Length 4.36 inch 7.476 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 89 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 0.14 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 10 A 5 A
Reference Standard UL UL
Terminal Length 0.19 inch 0.125 inch
Terminal Pitch 2.54 mm 0.156 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 82 82
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 44 N 0.28 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125-.137

Compare 745-082-525-201 with alternatives

Compare 305-082-521-268 with alternatives