745-072-540-206 vs 355-072-520-512 feature comparison

745-072-540-206 EDAC Inc

Buy Now Datasheet

355-072-520-512 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.5 inch
Body Depth 0.645 inch 0.47 inch
Body Length 3.86 inch 6.522 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 89 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 10 A 5 A
Reference Standard UL UL
Terminal Length 0.56 inch 0.213 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 44 N 0.28 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option HOLE .125-.137
Mounting Option 1 HOLE .128
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.14 mm
Terminal Pitch 0.156 mm

Compare 745-072-540-206 with alternatives

Compare 355-072-520-512 with alternatives