744917233 vs 0603HP-R33XGRW feature comparison

744917233 Wurth Elektronik

Buy Now Datasheet

0603HP-R33XGRW Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik COILCRAFT
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 3.6 Ω 3.6 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application HIGH CURRENT INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.9 mm 0.94 mm
Package Length 1.7 mm 1.75 mm
Package Style SMT SMT
Package Width 1.1 mm 1.09 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 25
Rated Current-Max 0.18 A 0.18 A
Reference Standard AEC-Q200
Self Resonance Frequency 930 MHz 930 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 744917233 with alternatives

Compare 0603HP-R33XGRW with alternatives