744917115 vs NIN-ZJ15NGTR1200F feature comparison

744917115 Wurth Elektronik

Buy Now Datasheet

NIN-ZJ15NGTR1200F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Case/Size Code 0603 0603
Construction Rectangular RECTANGULAR PACKAGE
Core Material Ceramic Wirewound
DC Resistance 0.078 Ω 0.078 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.9 mm 0.9 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 1.1 mm 1.1 mm
Packing Method TR, Paper, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 38 48
Rated Current-Max 1.2 A 1.2 A
Reference Standard AEC-Q200
Self Resonance Frequency 3600 MHz 3600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 14 Weeks

Compare 744917115 with alternatives

Compare NIN-ZJ15NGTR1200F with alternatives