7447840115 vs BSCQ0010050515NJ00 feature comparison

7447840115 Wurth Elektronik

Buy Now Datasheet

BSCQ0010050515NJ00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.46 Ω 0.45 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, EMBOSSED PAPER, 7 INCH TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.28 A
Reference Standard AEC-Q200
Self Resonance Frequency 2300 MHz 2300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP

Compare 7447840115 with alternatives

Compare BSCQ0010050515NJ00 with alternatives