7447820015
vs
CLH0603T-1N5S-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
CHILISIN ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0201
0201
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.13 Ω
0.13 Ω
Inductance-Nom (L)
0.0015 µH
0.0015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
4
4
Rated Current-Max
0.43 A
0.43 A
Reference Standard
AEC-Q200
Self Resonance Frequency
10000 MHz
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
0.3 NH IS THE TOLERANCE
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
0201
Compare 7447820015 with alternatives
Compare CLH0603T-1N5S-F with alternatives