744776122
vs
ASPI-1005-220-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
ABRACON LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
3935
3935
Construction
Rectangular
Molded Case
Core Material
FERRITE
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5.4 mm
5.4 mm
Package Length
10 mm
10 mm
Package Style
SMT
SMT
Package Width
9 mm
9 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
2.04 A
1.95 A
Self Resonance Frequency
16 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.01 MHz
2.52 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
3935
Compare 744776122 with alternatives
Compare ASPI-1005-220-M with alternatives