74423-045LF vs 95562-522CALF feature comparison

74423-045LF Amphenol Communications Solutions

Buy Now Datasheet

95562-522CALF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 136 136
Base Number Matches 2 2
Contact Finish Mating GOLD (4) OVER PALLADIUM NICKEL
Contact Finish Termination TIN (98) OVER NICKEL
JESD-609 Code e3
Mating Information 91931-31169
UL Flammability Code 94V-0

Compare 74423-045LF with alternatives

Compare 95562-522CALF with alternatives