74404032047 vs 74404031047A feature comparison

74404032047 Wurth Elektronik

Buy Now Datasheet

74404031047A Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG WUERTH ELEKTRONIK GMBH & CO KG
Package Description 1212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik Würth Elektronik
Case/Size Code 1212 1212
Core Material NICKEL-ZINC FERRITE FERRITE
DC Resistance 0.096 Ω 0.096 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.5 mm 1.5 mm
Package Length 3 mm 3 mm
Package Style SMT SMT
Package Width 3 mm 3 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 1.3 A 1.3 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 56 MHz 56 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature DC RESISTANCE IS MEASURED AT 20%
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Construction Rectangular

Compare 74404032047 with alternatives

Compare 74404031047A with alternatives