742C083184JP
vs
CN2A2TDD1333F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
, 0810
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
27 Weeks
Samacsys Manufacturer
CTS
Construction
Rectangular
Element Power Dissipation
0.063 W
0.1 W
First Element Resistance
180000 Ω
133000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
2
Number of Terminals
8
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.525 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.2 mm
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P)
0.252 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
180000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
180000 Ω
Size Code
0612
0810
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
1%
Working Voltage
50 V
100 V
Base Number Matches
1
1
Compare 742C083184JP with alternatives
Compare CN2A2TDD1333F with alternatives