742C083150J vs CN2B2TDD10R5F feature comparison

742C083150J CTS Corporation

Buy Now Datasheet

CN2B2TDD10R5F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip
Element Power Dissipation 0.063 W 0.125 W
First Element Resistance 15 Ω 10.5 Ω
JESD-609 Code e0 e0
Manufacturer Series 742
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 2
Number of Terminals 8 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm
Packing Method TR, PLASTIC, 7 INCH TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.252 W
Rated Temperature 70 °C 70 °C
Resistance 15 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 742C083(GJ TOL)
Size Code 0612 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 1%
Working Voltage 50 V 200 V
Base Number Matches 2 1
Pbfree Code No

Compare 742C083150J with alternatives

Compare CN2B2TDD10R5F with alternatives