74279277
vs
2176494-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
TE CONNECTIVITY LTD
|
Package Description |
0402
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Case Code |
0402
|
|
Construction |
Multi-Layer
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Frequency-Max |
500 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
70 OHM Ω
|
70 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.5 A
|
0.5 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
0.5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74279277 with alternatives
Compare 2176494-6 with alternatives