74279260
vs
CBW201209U201B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
0603
|
EIA STD PACKAGE SIZE 2012, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Case Code |
0603
|
|
Construction |
Multi-Layer
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Frequency-Max |
1000 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
40 OHM Ω
|
200 OHM Ω
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
BULK
|
Rated Current |
2.2 A
|
2 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
0.8 mm
|
1.2 mm
|
Base Number Matches |
12
|
1
|
|
|
|
Compare 74279260 with alternatives
Compare CBW201209U201B with alternatives